ISO7763QDBQQ1

595-ISO7763QDBQQ1
ISO7763QDBQQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC six-channel 3/3 A 595-ISO7763QDBQRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,602

Stock:
4,602 Can Dispatch Immediately
Quantities greater than 4602 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹462.17 ₹462.17
₹352.22 ₹3,522.20
₹300.04 ₹7,501.00
₹286.99 ₹21,524.25
₹276.74 ₹83,022.00
₹270.22 ₹1,41,865.50
₹267.43 ₹2,80,801.50
₹264.63 ₹6,74,806.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹334.52
Min:
1

Similar Product

Texas Instruments ISO7763QDBQRQ1
Texas Instruments
Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDBQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7763
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
21 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns, 3.5 ns, 3.9 ns
Maximum Rise Time: 3 ns, 3.5 ns, 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 292 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns, 0.5 ns, 0.6 ns
Reverse Channels: 3 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 119.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.