ISOM8110DFHRQ1

Texas Instruments
595-ISOM8110DFHRQ1
ISOM8110DFHRQ1

Mfr.:

Description:
Transistor Output Optocouplers Automotive DC-input transistor-output s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,003

Stock:
12,003 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹185.43 ₹185.43
₹132.32 ₹1,323.20
₹100.63 ₹10,063.00
₹86.47 ₹43,235.00
Full Reel (Order in multiples of 2000)
₹86.47 ₹1,72,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
80 %
180 %
50 mA
1.4 V
80 V
50 mA
300 mV
3.2 us
4 us
7 V
290 mW
- 40 C
+ 125 C
ISOM8110
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: 1 Channel
Current Transfer Ratio: 130 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
TARIC:
8541490000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISOM811x/ISOM811x-Q1 Single-Channel Opto-Emulator

Texas Instruments ISOM811x/ISOM811x-Q1 Single-Channel Opto-Emulator is pin-compatible and a drop-in-replacement for many traditional optocouplers, providing enhancements to existing systems without requiring a PCB redesign. This module features a diode-emulator input and transistor output, supporting a 3.75kVRMS isolation rating. The single-channel opto-emulator offers reliability and performance advantages compared to optocouplers. The advantages include high bandwidth, low turn-off delay, a wide -55°C to 125°C temperature range, and low power consumption. Additional benefits include tight Current Transfer Ratio (CTR) and process controls, resulting in small part-to-part skew. The ISOM811x/ISOM811x-Q1 opto-emulator is ideal for power supply feedback design, I/O modules in industrial controllers, motor drives, and factory automation applications. The ISOM811x-Q1 devices are AEC-Q100 qualified for automotive applications.