ISOM8116DFSRQ1

Texas Instruments
595-ISOM8116DFSRQ1
ISOM8116DFSRQ1

Mfr.:

Description:
Transistor Output Optocouplers Automotive AC-input transistor-output s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹187.29 ₹187.29
₹134.18 ₹1,341.80
₹102.50 ₹10,250.00
₹88.33 ₹44,165.00
₹83.77 ₹83,770.00
Full Reel (Order in multiples of 2000)
₹79.76 ₹1,59,520.00
₹74.82 ₹2,99,280.00
₹72.77 ₹7,27,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-4
1 Channel
5000 Vrms
Phototransistor
120 %
270 %
20 mA
1.2 V
80 V
50 mA
300 mV
3.2 us
4 us
7 V
290 mW
- 40 C
+ 125 C
ISOM8116-Q1
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Transfer Ratio: 180 %
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99