ISOTMP35BDFQR

Texas Instruments
595-ISOTMP35BDFQR
ISOTMP35BDFQR

Mfr.:

Description:
Board Mount Temperature Sensors 1.2C basic isolated temperature sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,830

Stock:
1,830
Can Dispatch Immediately
On Order:
9,000
Expected 09-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹242.27 ₹242.27
₹216.18 ₹1,080.90
₹194.75 ₹1,947.50
₹186.36 ₹9,318.00
₹178.91 ₹17,891.00
Full Reel (Order in multiples of 3000)
₹178.91 ₹5,36,730.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 40 C
+ 150 C
SOIC-7
2.3 V
5.5 V
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ISOTMP35
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor

Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor is designed with analog output and a fast thermal response of <2 seconds. This sensor combines a robust integrated isolation barrier offering 3000VRMS withstand isolation voltage and 500VRMS isolation working voltage. This integration enables the sensor to be co-located with high-voltage heat sources without requiring  expensive isolation circuitry, providing greater accuracy and faster thermal response. The ISOTMP35/ISOTMP35-Q1 sensor operates from a non-isolated 2.3V to 5.5V supply voltage range and allows easy integration into applications where sub-regulated power is unavailable on the high-voltage plane. The ISOTMP35-Q1 temperature sensor is AEC-Q100 qualified for automotive applications. Typical applications include SiC/IGBT PowerFET temperature monitoring, HEV/EV Battery Management System (BMS), HEV/EV On-Board Charger (OBC) and wireless charger, HEV/EV DC/DC converter, and powertrain temperature sensor.