ISOW7821DWE

Texas Instruments
595-ISOW7821DWE
ISOW7821DWE

Mfr.:

Description:
Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,229.04 ₹1,229.04
₹967.21 ₹9,672.10
₹874.03 ₹21,850.75
₹821.85 ₹98,622.00
₹791.10 ₹2,21,508.00
₹772.46 ₹4,01,679.20
₹756.62 ₹7,56,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹974.66
Min:
1

Similar Product

Texas Instruments ISOW7821DWER
Texas Instruments
Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821DWE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7821
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
33 mA
13 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.16 W
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 3.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOW7821 Reinforced Digital Isolators

Texas Instruments ISOW7821 Reinforced Digital Isolators are high-performance, dual-channel digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore this device eliminates the need for a separate isolated power supply in space-constrained isolated designs.