ISOW7840DWE

Texas Instruments
595-ISOW7840DWE
ISOW7840DWE

Mfr.:

Description:
Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,061

Stock:
1,061 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,400.50 ₹1,400.50
₹1,106.98 ₹11,069.80
₹1,002.62 ₹25,065.50
₹942.98 ₹1,13,157.60
₹908.51 ₹2,54,382.80
₹907.57 ₹4,71,936.40
₹888.94 ₹8,88,940.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,229.04
Min:
1

Similar Product

Texas Instruments ISOW7840DWER
Texas Instruments
Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840DWE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7840
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
54 mA
13 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 7.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators

Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators are high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. These devices eliminate the need for a separate isolated power supply in space-constrained isolated designs. The ISOW784x/ISOW784x-Q1 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Power isolation uses on-chip transformers separated by thin-film polymer as the insulating material. The Texas Instruments ISOW784x-Q1 devices are AEC-Q100 qualified for automotive applications.