IWR1843AQGABL

Texas Instruments
595-IWR1843AQGABL
IWR1843AQGABL

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,601.59 ₹2,601.59
₹2,514.00 ₹25,140.00
₹2,336.02 ₹58,400.50
₹2,219.55 ₹2,21,955.00
₹2,201.84 ₹3,87,523.84
2,640 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,199.98
Min:
1

Similar Product

Texas Instruments IWR1843AQGABLR
Texas Instruments
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
76 GHz to 81 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
2 MB
- 40 C
+ 105 C
FCBGA-161
Tray
Brand: Texas Instruments
Interface Type: GPIO, I2C, SPI, UART
Length: 10.4 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6
Product Type: RF System on a Chip - SoC
Series: IWR1843
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.4 mm
Unit Weight: 4.602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR1843 Industrial Radar Sensors

Texas Instruments IWR1843 Industrial Radar Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology. The IWR1843 is capable of operating in the 76 to 81GHz band with up to 4GHz continuous chirp. The IWR1843 sensors feature the low-power 45nm RFCMOS process, enabling unprecedented levels of integration in an extremely small form factor. The IWR1843 sensors are an ideal solution for low-power, self-monitored, ultra-accurate radar systems in industrial applications, such as building automation, factory automation, drones, material handling, traffic monitoring, and surveillance.