IWR6443AQGABLR

Texas Instruments
595-IWR6443AQGABLR
IWR6443AQGABLR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6443AQGABL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹2,063.94 ₹20,63,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹3,579.04
Min:
1

Similar Product

Texas Instruments IWR6443AQGABL
Texas Instruments
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6443AQGABLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
60 GHz
900 Mbps
12 dBm
1.2 V
1.2 V
1.4 MB
- 40 C
+ 105 C
FCBGA-161
Reel
Brand: Texas Instruments
Data RAM Size: 192 kB, 512 kB
Interface Type: CAN, GPIO, I2C, LVDS, SPI, UART
Length: 10.4 mm
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: IWR6443
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6x mmWave 60GHz to 64GHz Sensors

Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are integrated single-chip mmWave sensors based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. These devices are built with TI’s low-power 45nm RFCMOS process and enable unprecedented levels of integration in an extremely small form factor. Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in the industrial space.