IWR6843ISK

Texas Instruments
595-IWR6843ISK
IWR6843ISK

Mfr.:

Description:
RF Development Tools IWR6843 intelligent mmWave sensor standa

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
163
Expected 22-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,959.16 ₹19,959.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Transceiver
IWR6843
60 GHz to 64 GHz
Brand: Texas Instruments
For Use With: IWR6843
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: IWR6843ISK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IWR6843ISK mmWave Sensor Evaluation Kit

Texas Instruments IWR6843ISK mmWave Sensor Evaluation Kit is an easy-to-use kit with a long-range antenna enabling direct connectivity to the mmWave sensor card carrier (MMWAVEICBOOST). The board enables access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector. This kit is supported by standard mmWave tools and software, including mmWave Studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). IWR6843ISK, paired with MMWAVEICBOOST (sold separately), can interface with the MCU LaunchPad™ development kit ecosystem. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. TI recommends purchasing an external power supply that complies with applicable regional safety standards.