KDK350ADPTR-EVM

595-KDK350ADPTR-EVM
KDK350ADPTR-EVM

Mfr.:

Description:
Development Boards & Kits - ARM K350QVG-V2-F LCD ADA PTER EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
KDK350ADPTR
Evaluation Modules
ARM Cortex M4F
MSP432E411Y
Brand: Texas Instruments
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDK350ADPTR-EVM LCD Plug-In Board

Texas Instruments KDK350ADPTR-EVM LCD Plug-In Board provides a physical adapter layer to interface the MSP432E411Y on the MSP432E411Y-BGAEVM to a Kentec Display K350QVG-V2-F-04 LCD, including the LCD backlight driver. The Kentec Display LCD is a 3.5-inch diagonal, 320-×240-pixel resolution, TFT module display that has LED backlighting and supports the i80 8, 16, or 18-bit interface and SPI. The display also includes an integrated resistive touch panel. This evaluation module can be used as a reference for connecting other LCD modules to the Texas Instruments MSP432E411Y-BGAEVM evaluation module.