LDC1101DRCT

595-LDC1101DRCT
LDC1101DRCT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1.8V High Res Induct to Dig Conv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Quantities greater than 590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹423.15 ₹423.15
₹386.31 ₹3,863.10
₹385.41 ₹9,635.25
₹338.70 ₹33,870.00
Full Reel (Order in multiples of 250)
₹320.73 ₹80,182.50
₹294.68 ₹1,47,340.00
₹242.57 ₹2,42,570.00
₹230.89 ₹5,77,225.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹346.78
Min:
1

Similar Product

Texas Instruments LDC1101DRCR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 1-Ch 1.8V 24-bit L 1 6-bit Rp inducta A A 595-LDC1101DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1101
SMD/SMT
VSON-10
Converters
Inductance to Digital
24 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Clock Frequency: 10 MHz
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 183.9 kS/s
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99