LDC1312DNTT

595-LDC1312DNTT
LDC1312DNTT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-bit Inductance- to-Digital Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹349.43 ₹349.43
₹263.70 ₹2,637.00
₹242.27 ₹6,056.75
₹218.97 ₹21,897.00
Full Reel (Order in multiples of 250)
₹209.66 ₹52,415.00
₹205.00 ₹1,02,500.00
₹194.75 ₹1,94,750.00
₹188.22 ₹4,70,550.00
₹184.50 ₹9,22,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹271.15
Min:
1

Similar Product

Texas Instruments LDC1312DNTR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 12-bit Inductance- t o-Digital Converter A 595-LDC1312DNTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1312
SMD/SMT
WSON-12
Converters
Inductance to Digital
12 bit
2 Channel
2.7 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 13.3 kS/s
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.