LDC1312QDNTTQ1

595-LDC1312QDNTTQ1
LDC1312QDNTTQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-Ch, 12-bit, general purpose automotive inductance to digital converter 12-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹396.02 ₹396.02
₹300.04 ₹3,000.40
₹276.74 ₹6,918.50
₹250.65 ₹25,065.00
Full Reel (Order in multiples of 250)
₹237.61 ₹59,402.50
₹235.75 ₹1,17,875.00
₹220.84 ₹2,20,840.00
₹217.11 ₹5,42,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1312
SMD/SMT
WSON-12
Converters
Inductance to Digital
12 bit
2 Channel
2.7 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99