LDC2112YFDT

595-LDC2112YFDT
LDC2112YFDT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2ch HMI Inductive Touch Buttons

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Quantities greater than 359 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹254.38 ₹254.38
₹190.09 ₹1,900.90
₹180.77 ₹4,519.25
₹177.97 ₹17,797.00
Full Reel (Order in multiples of 250)
₹166.79 ₹41,697.50
₹151.88 ₹75,940.00
₹136.97 ₹1,36,970.00
₹130.45 ₹3,26,125.00
₹124.86 ₹6,24,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹158.41
Min:
1

Similar Product

Texas Instruments LDC2112YFDR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 2ch HMI Inductive To uch Buttons A 595-L A 595-LDC2112YFDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC2112
SMD/SMT
DSBGA-16
Converters
Inductance to Digital
12 bit
2 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 1.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.