LF156H

Texas Instruments
926-LF156H
LF156H

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 5-MHz -5 5 to 125 C FET-i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,886.36 ₹4,886.36
₹4,012.33 ₹40,123.30
₹3,779.38 ₹94,484.50
₹3,583.70 ₹3,58,370.00
₹3,463.50 ₹8,65,875.00
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
5 MHz
12 V/us
2 mV
100 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LF156
Bulk
Amplifier Type: JFET
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 15 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 1.459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.