LF353M/NOPB

Texas Instruments
926-LF353M/NOPB
LF353M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP A 926-LF A 926-LF353MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,468

Stock:
1,468
Can Dispatch Immediately
On Order:
6,080
Expected 10-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹131.38
₹95.98 ₹959.80
₹85.63 ₹2,140.75
₹75.66 ₹7,187.70
₹71.19 ₹20,289.15
₹68.49 ₹39,039.30
₹66.53 ₹69,523.85
₹62.80 ₹1,61,082.00
₹61.41 ₹3,09,199.35

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹106.23
Min:
1

Similar Product

Texas Instruments LF353MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP A 926-LF A 926-LF353M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
13 V/us
10 mV
200 pA
36 V
10 V
3.6 mA
20 mA
100 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF353
Tube
Amplifier Type: JFET
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 10 V to 36 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.