LF353N

926-LF353N
LF353N

Mfr.:

Description:
Operational Amplifiers - Op Amps Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LF353N/NOPB
Texas Instruments
Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
4 MHz
13 V/us
10 mV
200 pA
36 V
10 V
6.5 mA
70 dB
16 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LF353-N
Tube
Amplifier Type: JFET
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.