LF356M/NOPB

Texas Instruments
926-LF356M/NOPB
LF356M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET INPUT OP AMP A 926-LF356MX/NOPB A 9 A 926-LF356MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,034

Stock:
1,034 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹66.90 ₹669.00
₹55.07 ₹1,376.75
₹52.18 ₹4,957.10
₹49.94 ₹14,232.90
₹48.17 ₹27,456.90
₹47.24 ₹49,365.80
₹45.19 ₹1,15,912.35
₹44.17 ₹2,22,395.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
12 V/us
2 mV
200 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF356
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 10 V to 36 V
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.