LF412MH/NOPB

Texas Instruments
926-LF412MH/NOPB
LF412MH/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,517

Stock:
1,517 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,015.48 ₹2,015.48
₹1,605.49 ₹16,054.90
₹1,504.86 ₹37,621.50
₹1,393.97 ₹1,39,397.00
₹1,340.86 ₹3,35,215.00
₹1,309.18 ₹6,54,590.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
15 V/us
3 mV
200 pA
40 V
7 V
4.5 mA
25 mA
100 dB
25 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LF412
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.