LF412MJ/883

595-LF412MJ/883
LF412MJ/883

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade, dual, 30-V, 4-MHz, FET-input operational amplifier 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2 Channel
4 MHz
15 V/us
3 mV
200 pA
+/- 18 V
+/- 5 V
6.5 mA
25 nV/sqrt Hz
CDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LF412QML
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.