LM101AH

Texas Instruments
926-LM101AH
LM101AH

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 1-MHz op erational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
869
Expected 10-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,628.61 ₹2,628.61
₹2,118.91 ₹21,189.10
₹1,990.32 ₹49,758.00
₹1,851.49 ₹1,85,149.00
₹1,785.33 ₹4,46,332.50
₹1,744.33 ₹8,72,165.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1 MHz
500 mV/us
2 mV
75 nA
44 V
10 V
1.8 mA
25 mA
96 dB
15 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM101A
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.