LM10502TLE/NOPB

Texas Instruments
595-LM10502TLE/NOPB
LM10502TLE/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC 2MHz Dual SD Cnvtrs & LDO Linear Reg A 5 A 595-LM10502TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹340.11 ₹340.11
₹253.45 ₹2,534.50
₹232.02 ₹5,800.50
₹207.79 ₹20,779.00
Full Reel (Order in multiples of 250)
₹188.22 ₹47,055.00
₹177.97 ₹88,985.00
₹173.31 ₹1,73,310.00
₹170.52 ₹4,26,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM10502
Special Purpose
SMD/SMT
DSBGA-25
250 mA
- 30 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 70 uA
Operating Supply Voltage: 3 V to 5.5 V
Product: Power Management Units
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.