LM10506TME/NOPB

Texas Instruments
926-LM10506TME/NOPB
LM10506TME/NOPB

Mfr.:

Description:
Switching Voltage Regulators Triple Buck & LDO Po wer Mgmt Unit

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹496.65 ₹496.65
₹378.31 ₹3,783.10
₹349.43 ₹8,735.75
₹316.81 ₹31,681.00
Full Reel (Order in multiples of 250)
₹295.38 ₹73,845.00
₹282.34 ₹1,41,170.00
₹273.95 ₹2,73,950.00
₹271.15 ₹6,77,875.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-34
Buck
700 mV to 1.335 V, 1.1 V to 3.6 V
400 mA, 600 mA, 1.3 A
4 Output
3 V
5.5 V
2 MHz
- 40 C
+ 85 C
LM10506
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.3 %
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 8.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.