LM10506TMX-A/NOPB

Texas Instruments
926-LM10506TMXA/NOPB
LM10506TMX-A/NOPB

Mfr.:

Description:
Switching Voltage Regulators Triple Buck & LDO Po wer Mgmt Unit

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹230.15 ₹6,90,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-34
Buck
700 mV to 1.335 V, 1.1 V to 3.6 V
400 mA, 600 mA, 1.3 A
4 Output
3 V
5.5 V
2 MHz
- 40 C
+ 85 C
LM10506
Reel
Brand: Texas Instruments
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.