LM1085IT-ADJ/NOPB

Texas Instruments
926-LM1085IT-ADJNOPB
LM1085IT-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A LDO POS REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
4,950
Expected 16-11-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹204.06 ₹204.06
₹151.88 ₹1,518.80
₹131.38 ₹3,284.50
₹120.20 ₹10,818.00
₹115.54 ₹31,195.80
₹110.88 ₹59,875.20
₹108.09 ₹1,11,873.15
₹104.36 ₹2,62,987.20
₹101.57 ₹5,11,912.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.2 V to 15 V
3 A
1 Output
Positive
10 mA
2.6 V
29 V
Adjustable
- 40 C
+ 125 C
1.3 V
LM1085
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.