LM1086ISX-5.0/NOPB

Texas Instruments
926-LM1086ISX50NOPB
LM1086ISX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086IS50NOP A 926-LM1086IS50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
1,000
Expected 03-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹195.68 ₹195.68
₹144.43 ₹1,444.30
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
₹110.88 ₹27,720.00
Full Reel (Order in multiples of 500)
₹105.29 ₹52,645.00
₹101.57 ₹1,01,570.00
₹99.70 ₹2,49,250.00
₹95.98 ₹4,79,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹271.15
Min:
1

Similar Product

Texas Instruments LM1086IS-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO Pos Regs A 926-LM1086ISX50NOPB A 926-LM1086ISX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
68 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.