LM10BH

Texas Instruments
926-LM10BH
LM10BH

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 40-V 240-kHz op A A 926-LM10BH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,418.95 ₹12,09,475.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
2 mV
20 nA
270 uA
102 dB
TO-99-8
Through Hole
- 40 C
+ 85 C
LM10
Tray
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 550 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.