LM10CH/NOPB

Texas Instruments
926-LM10CH/NOPB
LM10CH/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CH A 926-LM A 926-LM10CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,358.39 ₹2,358.39
₹1,896.21 ₹18,962.10
₹1,781.60 ₹44,540.00
₹1,653.95 ₹1,65,395.00
₹1,650.22 ₹4,12,555.00
₹1,570.08 ₹7,85,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
200 mV/us
4 mV
30 nA
45 V
1.1 V
300 uA
20 mA
102 dB
50 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LM10
Bulk
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 550 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.