LM1117IMP-ADJ

926-LM1117IMP-ADJ
LM1117IMP-ADJ

Mfr.:

Description:
LDO Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-4
1.25 V to 13.8 V
800 mA
1 Output
Positive
15 V
Adjustable
- 40 C
+ 125 C
1.2 V
LM1117
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 100 mA, 1.35 V at 500 mA, 1.4 V at 800 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.