LM111JG

595-LM111JG
LM111JG

Mfr.:

Description:
Analog Comparators Differential Comparator With Strobes 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-8
1 Channel
Open Collector and Emitter
165 ns
Differential
3.5 V
30 V
6 mA
50 mA
3 mV
100 nA
- 55 C
+ 125 C
LM111
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.