LM119H/NOPB

Texas Instruments
926-LM119H/NOPB
LM119H/NOPB

Mfr.:

Description:
Analog Comparators Hi Speed Dual Compar ator A 926-LM119H A A 926-LM119H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,366.24 ₹26,83,120.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹7,084.48
Min:
1

Similar Product

Texas Instruments LM119H
Texas Instruments
Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
TO-100-10
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
4.3 mA
3.2 mA
4 mV
500 nA
- 55 C
+ 125 C
LM119
Bulk
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.