LM12458CIV/NOPB

926-LM12458CIV/NOPB
LM12458CIV/NOPB

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12B PLUS SIGN DATA A CQUISITION SYSTEM A 926-LM12458CIVX/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Quantities greater than 229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,074.01 ₹3,074.01
₹2,612.77 ₹26,127.70
₹2,220.48 ₹55,512.00
₹2,104.94 ₹5,26,235.00
₹2,104.00 ₹10,52,000.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LM12458
SMD/SMT
PLCC-44
Data Acquisition Systems
Self-Calibration
9 bit, 13 bit
8 Channel
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1 LSB
Interface Type: Parallel
Moisture Sensitive: Yes
Power Consumption: 30 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 114 kS/s
SNR - Signal to Noise Ratio: 77.5 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.