LM124AJRLQMLV

926-LM124AJRLQMLV
LM124AJRLQMLV

Mfr.:

Description:
Operational Amplifiers - Op Amps Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
7 mV
10 nA
4 mA
10 mA
70 dB
CDIP-16
Through Hole
- 55 C
+ 125 C
LM124AQML
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.1 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99