LM124J

595-LM124J
LM124J

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55 C to 125 C operation 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
7 mV
10 nA
4 mA
10 mA
70 dB
CDIP-16
Through Hole
- 55 C
+ 125 C
LM124M
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.