LM136AH-2.5/NOPB

Texas Instruments
926-LM136AH-25/NOPB
LM136AH-2.5/NOPB

Mfr.:

Description:
Voltage References Voltage Reference Di ode 3-TO -40 to 125 A 926-LM136AH-25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,838.13 ₹1,838.13
₹1,467.99 ₹14,679.90
₹1,376.35 ₹34,408.75
₹1,273.93 ₹1,27,393.00
₹1,226.32 ₹3,06,580.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹1,444.63
Min:
1

Similar Product

Texas Instruments LM136AH-2.5
Texas Instruments
Voltage References Voltage Reference Di ode 3-TO -40 to 125 A 926-LM136AH-25/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-3
Shunt Precision References
2.49 V
1 %
20 PPM / C
10 mA
- 55 C
+ 125 C
LM136.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99