LM13700MX/NOPB

Texas Instruments
926-LM13700MX/NOPB
LM13700MX/NOPB

Mfr.:

Description:
Transconductance Amplifiers Dual OP Amp Transcon ductance A 926-LM13 A 926-LM13700M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660
Can Dispatch Immediately
On Order:
7,500
Expected 25-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.93 ₹123.93
₹90.11 ₹901.10
₹81.63 ₹2,040.75
₹72.21 ₹7,221.00
₹67.84 ₹16,960.00
₹65.13 ₹32,565.00
₹63.18 ₹63,180.00
Full Reel (Order in multiples of 2500)
₹60.47 ₹1,51,175.00
₹59.08 ₹2,95,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹145.36
Min:
1

Similar Product

Texas Instruments LM13700M/NOPB
Texas Instruments
Transconductance Amplifiers DUAL OP TRANSCOND A 926-LM13700MX/NOPB A A 926-LM13700MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
LM13700
2 Channel
2 MHz
50 V/us
5 uA
4 mV
5400 uS
36 V
10 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Transconductance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 600 nA
Maximum Input Resistance: 26 kOhms
Operating Supply Voltage: 10 V to 36 V
Output Type: Push Pull
Pd - Power Dissipation: 570 mW
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 13.5 V
Unit Weight: 143.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS