LM140K-12/NOPB

Texas Instruments
926-LM140K-12/NOPB
LM140K-12/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,378.03 ₹12,378.03
₹10,438.02 ₹1,04,380.20
₹9,750.36 ₹4,87,518.00
₹9,309.61 ₹9,30,961.00
200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹11,879.52
Min:
1

Similar Product

Texas Instruments LM140K-12
Texas Instruments
Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM140K
Through Hole
TO-3-2
1 Output
Positive
12 V
1 A
Fixed
14.6 V
35 V
- 55 C
+ 125 C
6 mA
Tray
Brand: Texas Instruments
Line Regulation: 18 mV
Load Regulation: 32 mV
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Positive Regulator
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.