LM140K-15/NOPB

Texas Instruments
926-LM140K-15/NOPB
LM140K-15/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,879.52 ₹11,879.52
₹10,006.60 ₹1,00,066.00
₹9,256.50 ₹4,62,825.00
₹9,024.48 ₹9,02,448.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹11,879.52
Min:
1

Similar Product

Texas Instruments LM140K-15
Texas Instruments
Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-15/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM140K
Through Hole
TO-3-2
1 Output
Positive
15 V
1 A
Fixed
17.7 V
35 V
- 55 C
+ 125 C
6 mA
Tray
Brand: Texas Instruments
Line Regulation: 22 mV
Load Regulation: 35 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.