LM1458MX/NOPB

Texas Instruments
926-LM1458MX/NOPB
LM1458MX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Op Amp A 926-LM 1458M/NOPB A 926-LM A 926-LM1458M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,721

Stock:
6,721 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹68.67 ₹686.70
₹62.06 ₹1,551.50
₹54.70 ₹5,470.00
₹51.16 ₹12,790.00
₹49.01 ₹24,505.00
₹47.61 ₹47,610.00
Full Reel (Order in multiples of 2500)
₹45.38 ₹1,13,450.00
₹44.26 ₹2,21,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹118.34
Min:
1

Similar Product

Texas Instruments LM1458M/NOPB
Texas Instruments
Operational Amplifiers - Op Amps DUAL OPERATIONAL AMP A 926-LM1458MX/NOPB A 926-LM1458MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
6 mV
500 nA
36 V
6 V
3 mA
45 mA
90 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM1458
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.