LM1458N/NOPB

Texas Instruments
926-LM1458N/NOPB
LM1458N/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL OPERATIONAL AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
3,000
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹78.08 ₹780.80
₹67.46 ₹1,686.50
₹61.41 ₹7,369.20
₹57.86 ₹16,200.80
₹55.81 ₹29,021.20
₹53.95 ₹53,950.00
₹51.90 ₹1,30,788.00
₹50.69 ₹2,53,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
6 mV
500 nA
36 V
6 V
3 mA
45 mA
90 dB
30 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LM1458
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 6 V to 36 V
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.