LM15851NKER

Texas Instruments
595-LM15851NKER
LM15851NKER

Mfr.:

Description:
RF Receiver 12B Ultra-WB RF samp ling subsystem A 59 A 595-LM15851NKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹88,094.24 ₹17,61,88,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
VQFNP-68
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: LM15851
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.995 V
Supply Voltage - Min: 1.805 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.