LM185BH

Texas Instruments
926-LM185BH
LM185BH

Mfr.:

Description:
Voltage References Adjustable Micropowe r Voltage Reference A 926-LM185BH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,803.96 ₹18,03,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹2,619.29
Min:
1

Similar Product

Texas Instruments LM185BH/NOPB
Texas Instruments
Voltage References Adjustable Micropowe r Voltage Reference A 926-LM185BH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-3
Shunt Adjustable References
1.24 V to 5.3 V
1 %
150 PPM / C
20 mA
- 55 C
+ 125 C
LM185-ADJ
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 5.3 V
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.