LM1875T/LF05

Texas Instruments
926-LM1875T/LF05
LM1875T/LF05

Mfr.:

Description:
Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹431.42 ₹431.42
₹327.99 ₹3,279.90
₹288.86 ₹7,221.50
₹267.43 ₹24,068.70
₹258.11 ₹69,689.70
₹249.72 ₹1,34,848.80
₹243.20 ₹2,62,656.00
₹236.68 ₹6,39,036.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
25 W
0.015 %
TO-220
8 Ohms
16 V
60 V
0 C
+ 70 C
Through Hole
LM1875
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 2 uA
Input Type: Analog
Operating Supply Current: 70 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.