LM1875T

926-LM1875T
LM1875T

Mfr.:

Description:
Audio Amplifiers 20-W Audio pwr Amp A 926-LM1875T/NOPB A A 926-LM1875T/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM1875T/LF02
Texas Instruments
Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1-Channel Mono
Class-AB
25 W
0.015 %
TO-220-5
8 Ohms
16 V
60 V
0 C
+ 70 C
Through Hole
LM1875
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 2 uA
Input Type: Analog
Operating Supply Current: 70 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.