LM1881MX/NOPB

Texas Instruments
926-LM1881MX/NOPB
LM1881MX/NOPB

Mfr.:

Description:
Video ICs VIDEO SYNC SEPARATOR A 926-LM1881M/NOPB A 926-LM1881M/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,459
Expected 22-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹396.95 ₹396.95
₹300.97 ₹3,009.70
₹277.68 ₹6,942.00
₹267.43 ₹26,743.00
₹259.97 ₹64,992.50
₹259.04 ₹1,29,520.00
₹250.65 ₹2,50,650.00
Full Reel (Order in multiples of 2500)
₹233.88 ₹5,84,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Sync Separator
5 V to 12 V
5.2 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.1 W
Product Type: Video ICs
Series: LM1881
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.