LM1881N

926-LM1881N
LM1881N

Mfr.:

Description:
Video ICs Video Sync Separator 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Sync Separator
5 V to 12 V
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Product Type: Video ICs
Series: LM1881
Factory Pack Quantity: 40
Subcategory: Video ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.