LM193H/NOPB

Texas Instruments
926-LM193H/NOPB
LM193H/NOPB

Mfr.:

Description:
Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,922.30 ₹1,922.30
₹1,606.42 ₹16,064.20
₹1,501.13 ₹37,528.25
₹1,385.59 ₹1,38,559.00
₹1,343.66 ₹3,35,915.00
₹1,342.72 ₹6,71,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹1,980.08
Min:
1

Similar Product

Texas Instruments LM193H
Texas Instruments
Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
TO-99-8
2 Channel
CMOS, TTL
1.3 us
General Purpose
2 V
36 V
500 uA
6 mA
5 mV
100 nA
- 55 C
+ 125 C
LM193
Bulk
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 25 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.