LM193JG

595-LM193JG
LM193JG

Mfr.:

Description:
Analog Comparators Dual Differential Comparator 8-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-8
4 Channel
Rail-to-Rail
300 ns
Differential
2 V
36 V
500 uA
6 mA
5 mV
25 nA
- 55 C
+ 125 C
LM193
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.