LM1972M/NOPB

Texas Instruments
926-LM1972M/NOPB
LM1972M/NOPB

Mfr.:

Description:
Attenuators Micro-Pot 2CH 78dB A udio Attenuator A 9 A 926-LM1972MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹451.92 ₹451.92
₹344.77 ₹3,447.70
₹302.84 ₹7,571.00
₹278.61 ₹30,089.88
₹262.77 ₹66,218.04
₹261.84 ₹1,31,967.36
₹251.59 ₹2,53,602.72
₹246.00 ₹5,31,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹376.45
Min:
1

Similar Product

Texas Instruments LM1972MX/NOPB
Texas Instruments
Attenuators Micro-Pot 2CH 78dB A udio Attenuator A 9 A 926-LM1972M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Attenuators
RoHS:  
SOIC-20
78 dB
100 kHz
40 kOhms
8 bit
2 Channel
0.5 dB
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Frequency: 100 kHz
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 12 V
Packaging: Tube
Product Type: Attenuators
Series: LM1972
Factory Pack Quantity: 36
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Audio Attenuator
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS