LM20123MHE/NOPB

Texas Instruments
926-LM20123MHE/NOPB
LM20123MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 1.5MHz pwrWise Sy nc Buck Reg A 926-L A 926-LM20123MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹435.15 ₹435.15
₹330.79 ₹3,307.90
₹311.22 ₹7,780.50
₹275.81 ₹27,581.00
Full Reel (Order in multiples of 250)
₹261.84 ₹65,460.00
₹248.79 ₹1,24,395.00
₹241.34 ₹2,41,340.00
₹239.47 ₹5,98,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹435.15
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹369.92
Min:
1

Similar Product

Texas Instruments LM20123MH/NOPB
Texas Instruments
Switching Voltage Regulators 3A 1.5MHz pwrWise Sy nc Buck Reg A 926-L A 926-LM20123MHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
1.5 MHz
- 40 C
+ 125 C
LM20123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM20123EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.